
Tripp Lite PS3612-20HW technical specifications.
| AC Outlets | 12 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | 120 |
| Cord Length | 914mm |
| Current Rating | 20A |
| Length | 72inch |
| Material | Metal |
| Max Current Rating | 20A |
| Mount | Wall, Panel |
| Output Voltage | 120V |
| Overload Protection | None |
| Package Quantity | 1 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PS3612-20HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.