Tripp Lite PS7224-20HW technical specifications.
| AC Outlets | 24 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Cord Length | 4.57m |
| Current Rating | 20A |
| Length | 72inch |
| Material | Metal |
| Max Current Rating | 20A |
| Mount | Wall |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Voltage Rating (AC) | 120V |
| Weight | 6.5lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PS7224-20HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.