Tripp Lite PS7224-20T technical specifications.
| AC Outlets | 24 |
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black, Silver |
| Cord Length | 15foot |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Length | 1.82m |
| Material | Aluminium |
| Max Current Rating | 20A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 6.6lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PS7224-20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.