Tripp Lite PV-300 technical specifications.
| AC Outlets | 2 |
| Height | 50.8mm |
| Length | 152mm |
| Output Power | 300W |
| Series | PowerVerter® |
| Size | 45.7mm |
| Weight | 2lb |
| Width | 107mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite PV-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.