
Tripp Lite PV3000HF technical specifications.
| AC Outlets | 4 |
| Cord Length | 10foot |
| Height | 101.6mm |
| Length | 342.9mm |
| Max Input Voltage (DC) | 12V |
| Mount | Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 3kW |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 4inch |
| Weight | 13lb |
| Width | 266.7mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PV3000HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
