Cable Scsi Internal 7-DRIVE 75"
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Plug |
| Lead Free | Lead Free |
| Length | 6.25foot |
| Mount | Cable |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |