Tripp Lite S063-31I technical specifications.
| Color | Grey, Multiple |
| Connector Type A | Plug |
| Lead Free | Lead Free |
| Length | 2.6foot |
| Mount | Cable |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite S063-31I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.