Tripp Lite S356-006 technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Mount | Cable |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite S356-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.