Cable Assembly SCSI 1.83m SCSI to SCSI 68 to 68 POS M-M Carton
Tripp Lite S410-006 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Package Quantity | 1 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite S410-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.