Tripp Lite S500-01M technical specifications.
| Color | Black |
| Gender | Male to Male |
| Number of Positions | 32 |
| RoHS Compliant | Yes |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite S500-01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.