Tripp Lite S501-24N technical specifications.
| Color | Multiple, Black, Red, Yellow |
| Gender | Male to Male |
| Length | 2foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite S501-24N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.