Tripp Lite S502-01M technical specifications.
| Color | Red |
| Gender | Male to Male |
| Number Of Connectors | 5 |
| RoHS Compliant | Yes |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite S502-01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.