Tripp Lite S502-20N technical specifications.
| Color | Red |
| Gender | Male to Male |
| Length | 1.67foot |
| Mount | Cable |
| Number Of Connectors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite S502-20N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.