Tripp Lite S508-003 technical specifications.
| Color | Red |
| Gender | Male to Male |
| Number Of Connectors | 5 |
| RoHS Compliant | No |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite S508-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.