Tripp Lite S508-18N technical specifications.
| Color | Red |
| Connector Type B | SATA |
| Gender | Male to Male |
| Length | 1.5foot |
| Number Of Connectors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite S508-18N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.