
Tripp Lite S510-003 technical specifications.
| Color | Grey, Black |
| Gender | Male to Male |
| Length | 3foot |
| Number Of Connectors | 2 |
| Number of Positions | 32 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite S510-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
