Tripp Lite S524-02M technical specifications.
| Color | Black |
| Gender | Male to Male |
| Mount | Cable |
| Number Of Connectors | 2 |
| Number of Positions | 26 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite S524-02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.