Tripp Lite S524-03M technical specifications.
| Color | Black |
| Gender | Male to Male |
| Length | 9.84foot |
| Mount | Cable |
| Number Of Connectors | 2 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite S524-03M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.