Tripp Lite SK3-0 technical specifications.
| AC Outlets | 3 |
| Approvals | UL |
| Energy | 660J |
| Max Current Rating | 15A |
| Mount | Plug-In |
| Overload Protection | Circuit Breaker |
| Series | Protect It!® |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SK3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.