Tripp Lite SM1050NAFTA technical specifications.
| Cord Length | 6foot |
| Height | 300mm |
| Length | 183mm |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Series | Smart Pro® |
| Size | 11.73inch |
| Weight | 29lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SM1050NAFTA to view detailed technical specifications.
No datasheet is available for this part.