Tripp Lite SM550UNAFTA technical specifications.
| Cord Length | 6foot |
| Height | 216mm |
| Length | 165mm |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Series | Smart Online™ |
| Size | 8.5inch |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SM550UNAFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
