
Tripp Lite SM750UNAFTA technical specifications.
| Height | 274mm |
| Length | 191mm |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Series | Smart Online™ |
| Weight | 20lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SM750UNAFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.