Tripp Lite SMART1500RMXLN technical specifications.
| Height | 88mm |
| Length | 34.2mm |
| Output Connector | NEMA 5-15R (8) |
| Output Voltage | 120V |
| Series | Smart Pro® |
| Width | 439mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART1500RMXLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.