Tripp Lite SMART550USBWD technical specifications.
| Cord Length | 6foot |
| Height | 216mm |
| Lead Free | Lead Free |
| Length | 165mm |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Series | Smart Pro® |
| Size | 8.5inch |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART550USBWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.