Tripp Lite SMX2200XLRT2U technical specifications.
| Height | 88.9mm |
| Length | 483mm |
| Output Connector | C13 (8) |
| Output Voltage | 240V |
| Series | SmartPro |
| Weight | 27.7kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMX2200XLRT2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.