
Tripp Lite SMX3000XLRT2U technical specifications.
| Height | 88.9mm |
| Length | 483mm |
| Mount | Rack |
| Output Voltage | 230V |
| Package Quantity | 1 |
| Weight | 29.1kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMX3000XLRT2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.