Tripp Lite SPS610HGRA technical specifications.
| AC Outlets | 6 |
| Approvals | UL |
| Body Material | Metal |
| Clamping Voltage | 140V |
| Current Rating | 15A |
| Energy | 1050J |
| Length | 10foot |
| Max Current Rating | 15A |
| Max Surge Current | 19.5kA |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SPS610HGRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.