Tripp Lite SU30K3/3X technical specifications.
| Height | 940mm |
| Lead Free | Lead Free |
| Length | 889mm |
| Output Voltage | 415V |
| Weight | 285kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU30K3/3X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.