
The TLM609SA power strip from Tripp Lite features six AC outlets and a metal case. It has a current rating of 15A and an energy rating of 1500J. The device is designed for wall mounting and has a cord length of 9 feet. It is certified to cULus standards and includes circuit breaker overload protection.
Tripp Lite TLM609SA technical specifications.
| AC Outlets | 6 |
| Approvals | cULus |
| Package/Case | Metal |
| Cord Length | 9foot |
| Current Rating | 15A |
| Energy | 1500J |
| Length | 406mm |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 2.7lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLM609SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
