Tripp Lite TLM615NC technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Cord Length | 15foot |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Material | Metal |
| Max Current Rating | 15A |
| Mount | Wall |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Resistance | -15R |
| Series | Power It!™ |
| Weight | 2.8lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLM615NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.