
Tripp Lite TLM615NC20 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Cord Length | 15foot |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Material | Metal |
| Max Current Rating | 20A |
| Mount | Wall |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Power It!™ |
| Voltage Rating (AC) | 120V |
| Weight | 3.6lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLM615NC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.