
Tripp Lite TLM615SA technical specifications.
| AC Outlets | 6 |
| Approvals | UL, cULus |
| Cord Length | 15foot |
| Current Rating | 15A |
| Energy | 2700J |
| Length | 406mm |
| Max Current Rating | 15A |
| Max Surge Current | 90kA |
| Mount | Wall, Desktop |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 3.2lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLM615SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.