
This 6-outlet metal power strip has a 15A current rating and a 120V AC voltage rating. It features a metal case and a wall mount design. The power strip is approved by UL and CSA and is lead-free. It has an overload protection mechanism in the form of a circuit breaker and a maximum surge current rating of 60kA.
Tripp Lite TLM626 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 1340J |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Surge Current | 60kA |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLM626 to view detailed technical specifications.
No datasheet is available for this part.
