This metal power strip features six AC outlets and a 15-foot cord. It has a maximum current rating of 15A and is rated for 120V DC. The power strip is designed for wall mounting and includes circuit breaker overload protection. It meets UL and CSA approval standards and is constructed with lead-free materials.
Tripp Lite TLM626TEL15 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Cord Length | 15foot |
| Current Rating | 15A |
| Energy | 1340J |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLM626TEL15 to view detailed technical specifications.
No datasheet is available for this part.