
The TLM812GF is an 8-outlet metal power strip with a 15A current rating and 120V output voltage. It features a 12foot cord and is approved to cULus standards. The power strip has a metal body and case, and is mounted to the wall. It includes overload protection via a circuit breaker.
Tripp Lite TLM812GF technical specifications.
| AC Outlets | 8 |
| Approvals | cULus |
| Body Material | Metal |
| Package/Case | Metal |
| Cord Length | 12foot |
| Current Rating | 15A |
| Material | Metal |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Power It!™ |
| Voltage Rating (AC) | 120V |
| Weight | 4.6lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLM812GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.