
Tripp Lite TLM812SA technical specifications.
| AC Outlets | 8 |
| Approvals | cULus |
| Clamping Voltage | 150V |
| Cord Length | 12foot |
| Current Rating | 15A |
| Energy | 1500J |
| Length | 261mm |
| Max Current Rating | 15A |
| Mount | Wall, Desktop |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| Weight | 4.5lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLM812SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.