
Tripp Lite TLM825GF technical specifications.
| AC Outlets | 8 |
| Approvals | cULus |
| Body Material | Metal |
| Package/Case | Metal |
| Cord Length | 25foot |
| Current Rating | 15A |
| Material | Metal |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Power It!™ |
| Voltage Rating (AC) | 120V |
| Weight | 4.6lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLM825GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.