Tripp Lite TLP1208TELTV technical specifications.
| AC Outlets | 12 |
| Approvals | UL, CSA |
| Cord Length | 8foot |
| Energy | 2880J |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Resistance | -15R |
| Series | Protect It!® |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP1208TELTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.