Tripp Lite TLP1210SATG technical specifications.
| AC Outlets | 12 |
| Approvals | UL, CSA |
| Color | Grey |
| Cord Length | 10foot |
| Current Rating | 15A |
| Energy | 3600J |
| Max Current Rating | 15A |
| Max Surge Current | 228kA |
| Mount | Wall |
| Operating Supply Voltage | 115V |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECO-Surge™ |
| Voltage Rating (AC) | 120V |
| Weight | 2.6lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP1210SATG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.