Tripp Lite TLP2USBF technical specifications.
| AC Outlets | 2 |
| Cord Length | 1foot |
| Current Rating | 10A |
| Energy | 380J |
| Max Current Rating | 10A |
| Mount | Wall |
| Number of Ports | 2 |
| Output Current | 10A |
| Overload Protection | Circuit Breaker |
| Series | Protect It!® |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP2USBF to view detailed technical specifications.
No datasheet is available for this part.