Tripp Lite TLP4BK technical specifications.
| AC Outlets | 4 |
| Approvals | UL, CSA |
| Current Rating | 15A |
| Energy | 670J |
| Max Current Rating | 15A |
| Mount | Cable |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Series | Protect It!® |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP4BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.