
Tripp Lite TLP604TEL technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA, CUL |
| Color | Grey |
| Cord Length | 4foot |
| Current Rating | 15A |
| Depth | 1.5inch |
| Energy | 720J |
| Height | 9.5inch |
| Length | 38.1mm |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Resistance | -15R |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 0.88lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP604TEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
