
Tripp Lite TLP606DMUSB technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 2100J |
| Max Current Rating | 15A |
| Max Surge Current | 35.5kA |
| Mount | Wall |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP606DMUSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
