Tripp Lite TLP608 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA, CUL |
| Body Material | Plastic |
| Cord Length | 8foot |
| Current Rating | 15A |
| Energy | 990J |
| Max Current Rating | 15A |
| Max Surge Current | 35.5kA |
| Mount | Wall, Desktop |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ns |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| Weight | 1.32lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP608 to view detailed technical specifications.
No datasheet is available for this part.