Tripp Lite TLP61D technical specifications.
| AC Outlets | 6 |
| Cord Length | 6foot |
| Current Rating | 10A |
| Energy | 1140J |
| Max Current Rating | 10A |
| Mount | Wall |
| Output Current | 10A |
| Overload Protection | Circuit Breaker |
| Series | Protect It!® |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP61D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.