Tripp Lite TLP78TUSBG technical specifications.
| AC Outlets | 7 |
| Approvals | UL, CSA |
| Cord Length | 8foot |
| Current Rating | 15A |
| Energy | 2100J |
| Mount | Wall |
| Operating Supply Voltage | 115V |
| Overload Protection | Circuit Breaker |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP78TUSBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.