Tripp Lite TLP806TEL technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Color | Black |
| Cord Length | 6foot |
| Energy | 2160J |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP806TEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.