
Tripp Lite TLP808TELTAA technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Cord Length | 8foot |
| Current Rating | 15A |
| Energy | 2160J |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP808TELTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
