Tripp Lite TLP82NSATD technical specifications.
| AC Outlets | 8 |
| Cord Length | 6foot |
| Energy | 2280J |
| Max Current Rating | 10A |
| Mount | Wall |
| Output Current | 10A |
| Overload Protection | Circuit Breaker |
| Series | Protect It!® |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP82NSATD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.