
Tripp Lite TR-6 technical specifications.
| AC Outlets | 6 |
| Approvals | UL |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 2420J |
| Frequency | 5.06kHz |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| Series | Protect It!® |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TR-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
